• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427DIN75M DIN clip for DIN rail mounting 1 pc(s)

Product type
DIN clip
Material
Aluminium
Features
for DIN rail mounting
Factory colour
Ecru
Width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Alu-DIN clip for DIN rail mounting

Our service for you

Technical specifications

  • Diameter 75 mm
Product type

DIN clip

Features

for DIN rail mounting

Material

Aluminium

Factory colour

Ecru

Width

8 mm

Height

51 mm

Dim

(W x H) 8 mm x 51 mm

Content

1 pc(s)

Type

1427DIN75M

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 485984 Hammond Electronics 1427DIN75M DIN clip for DIN rail mounting 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485984 Hammond Electronics 1427DIN75M DIN clip for DIN rail mounting 1 pc(s)

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)