• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455C802BU Universal enclosure 80 x 54 x 23 Aluminium extruded Blue (anodised) 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
54 mm
Height
23 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded housing, 80 x 54 x 23 mm

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Blue (anodised)

Length

80 mm

Width

54 mm

Height

23 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 54 x 23 mm

RoHS-compliant

Yes

Weight

1160 g

Material properties

extruded

Type

1455C802BU

Documents & Downloads

Datasheet

Datasheet 2354750 Hammond Electronics 1455C802BU Universal enclosure 80 x 54 x 23 Aluminium extruded Blue (anodised) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2354750 Hammond Electronics 1455C802BU Universal enclosure 80 x 54 x 23 Aluminium extruded Blue (anodised) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)