• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455JF1601 Universal enclosure 160 x 78 x 27 Aluminium Colourless 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
78 mm
Height
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruded housing with flange 160x78x27, colorless

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Colourless

Length

160 mm

Width

78 mm

Height

27 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 78 x 27 mm

RoHS-compliant

Yes

Type

1455JF1601

Predefined attributes (long page)

Yes

Documents & Downloads

Datasheet

Datasheet 2800505 Hammond Electronics 1455JF1601 Universal enclosure 160 x 78 x 27 Aluminium Colourless 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800505 Hammond Electronics 1455JF1601 Universal enclosure 160 x 78 x 27 Aluminium Colourless 1 pc(s)

What kind of Universal Enclosures are you looking for?