• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457J1601E Universal enclosure 160 x 84 x 28.5 Aluminium White 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
84 mm
Height
28.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Extruded Housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

White

Length

160 mm

Width

84 mm

Height

28.5 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 84 x 28.5 mm

RoHS-compliant

Yes

Type

1457J1601E

Documents & Downloads

Datasheet

Datasheet 1010154 Hammond Electronics 1457J1601E Universal enclosure 160 x 84 x 28.5 Aluminium White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1010154 Hammond Electronics 1457J1601E Universal enclosure 160 x 84 x 28.5 Aluminium White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)