• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551SNAP4GY Universal enclosure 20 x 80 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
80 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.89
-10 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature plastic housing - cover with snap closure

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Snap-in

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

20 mm

Width

80 mm

Height

80 mm

Content

1 pc(s)

Dim

(L x W x H) 20 x 80 x 80 mm

RoHS-compliant

Yes

Weight

45 g

Type

1551SNAP4GY

Documents & Downloads

Datasheet

Datasheet 2384804 Hammond Electronics 1551SNAP4GY Universal enclosure 20 x 80 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384804 Hammond Electronics 1551SNAP4GY Universal enclosure 20 x 80 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)