• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551V1GY Universal enclosure 40 x 40 x 20 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP30
Width
40 mm
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

vented

Material

Acrylonitrile butadiene styrene

IP30

Factory colour

Light grey

Length

40 mm

Width

40 mm

Height

20 mm

Content

1 pc(s)

Dim

(L x W x H) 40 x 40 x 20 mm

RoHS-compliant

Yes

Type

1551V1GY

Documents & Downloads

Datasheet

Datasheet 2196813 Hammond Electronics 1551V1GY Universal enclosure 40 x 40 x 20 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196813 Hammond Electronics 1551V1GY Universal enclosure 40 x 40 x 20 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)