
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Hammond Electronics 1553BTBUBK Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Blue 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue
- Type
Without battery compartment
- Length
117 mm
- Width
79 mm
- Height
24 mm
- Type
1553BTBUBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1553BTBUBK
Documents & Downloads
Datasheet
Datasheet 531625 Hammond Electronics 1553BTBUBK Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531625 Hammond Electronics 1553BTBUBK Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Blue 1 pc(s)
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.























