
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Handheld instrument case
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Polystyrene (EPS)
IP54
- Factory colour
Black
- Length
130 mm
- Width
65 mm
- Height
25 mm
- Type
1599BBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Shock-resistant polystyrene
Documents & Downloads
Datasheet
Datasheet 538902 Hammond Electronics 1599BBK Hand-held casing 130 x 65 x 25 Polystyrene (EPS) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538902 Hammond Electronics 1599BBK Hand-held casing 130 x 65 x 25 Polystyrene (EPS) Black 1 pc(s)
Description
Attractive and ergonomic, can be used as a case for handheld instruments, recess on top for membrane display or writing pad, lap joints provide protection against the ingress of dust and spray, particular attention was paid to the case's aesthetics when designing the especially deep upper section and ultra flat lower section and these allow the user flexible and effective mounting. There are two keyhole-shaped push-out plastic parts on the inside of the lower section for easy panel installation.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























