• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554YPL Mounting plate Steel Steel (L x W x H) 300 x 240 x 1 mm 1 pc(s)

Product type
Mounting plate
Material
Steel
Factory colour
Steel
Length
300 mm
Width
240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate for 1554 & 1555 X-casing

Our service for you

Technical specifications

Product type

Mounting plate

Factory colour

Steel

Length

300 mm

Width

240 mm

Height

1 mm

Dim

(L x W x H) 300 x 240 x 1 mm

Material

Steel

Content

1 pc(s)

Type

1554YPL

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2303665 Hammond Electronics 1554YPL Mounting plate Steel Steel (L x W x H) 300 x 240 x 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2303665 Hammond Electronics 1554YPL Mounting plate Steel Steel (L x W x H) 300 x 240 x 1 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?