• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1556CBK Universal enclosure 120 x 80 x 45 ABS plastic flame retardant Black 1 pc(s)

1/4
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
80 mm
Height
45 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

General purpose FRABS housing, 120 x 80 x 45

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

Factory colour

Black

Length

120 mm

Width

80 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 45 mm

RoHS-compliant

Yes

Material properties

flame retardant

Type

1556CBK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2823813 Hammond Electronics 1556CBK Universal enclosure 120 x 80 x 45 ABS plastic flame retardant Black 1 pc(s)

Description

Ideal for mounting printed circuit boards, IoT devices and other small electronics. Can be used in a table configuration with rubber feet (included) or in two different wall mounting configurations with the wall mounting base kit (sold separately). Rounded corners and face make for a more modern look. The overlapping design provides protection against the ingress of dust and spray. Available in black, gray or white flame retardant ABS plastic with light satin structure. Made of flame-retardant material, which carries a flammability class of UL94-V0. For indoor use. Designed to meet IP54. Lid fittings and 4x rubber feet included in the housing. The cover is secured with high strength #6 x 1/2" self-tapping plastic screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)