• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1557HA2BK Universal enclosure 200 x 200 x 70 Polycarbonate (PC) Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP68
Width
200 mm
Height
70 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP68

Factory colour

Black

Length

200 mm

Width

200 mm

Height

70 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 200 x 70 mm

Type

1557HA2BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206140 Hammond Electronics 1557HA2BK Universal enclosure 200 x 200 x 70 Polycarbonate (PC) Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)