• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590BB2YL Universal enclosure 119 x 94 x 38 Aluminium (die-cast) Yellow 1 pc(s)

1/2
Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP54
Width
94 mm
Height
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP54

Factory colour

Yellow

Length

119 mm

Width

94 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 119 x 94 x 38 mm

Type

1590BB2YL

Documents & Downloads

Datasheet

Datasheet 2194719 Hammond Electronics 1590BB2YL Universal enclosure 119 x 94 x 38 Aluminium (die-cast) Yellow 1 pc(s)

What kind of Universal Enclosures are you looking for?