• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590BBSPR Universal enclosure 120 x 94 x 42 Aluminium Purple 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
94 mm
Height
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 22.99
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Die-cast housing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Purple

Length

120 mm

Width

94 mm

Height

42 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 94 x 42 mm

RoHS-compliant

Yes

Type

1590BBSPR

Documents & Downloads

Datasheet

Datasheet 1539812 Hammond Electronics 1590BBSPR Universal enclosure 120 x 94 x 42 Aluminium Purple 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539812 Hammond Electronics 1590BBSPR Universal enclosure 120 x 94 x 42 Aluminium Purple 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)