• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590BX Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
70 mm
Height
49.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 35.99
-8 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Die-cast aluminum casing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Ecru

Length

254 mm

Width

70 mm

Height

49.5 mm

Content

1 pc(s)

Dim

(L x W x H) 254 x 70 x 49.5 mm

RoHS-compliant

Yes

Type

1590BX

Documents & Downloads

Datasheet

Datasheet 1485424 Hammond Electronics 1590BX Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485424 Hammond Electronics 1590BX Universal enclosure 254 x 70 x 49.5 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)