• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590XXFLBK Universal enclosure 145 x 121 x 39 Black 1 pc(s)

Image similar
Product type
Universal enclosure
Width
121 mm
Height
39 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 28.99
-7 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Flanged lid version
  • Diecast aluminium alloy
  • Satin black colour - polyester powder paint
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 145 x 121 x 39 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Black

Length

145 mm

Width

121 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 121 x 39 mm

RoHS-compliant

Yes

Type

1590XXFLBK

Documents & Downloads

Datasheet

Datasheet 537308 Hammond Electronics 1590XXFLBK Universal enclosure 145 x 121 x 39 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537308 Hammond Electronics 1590XXFLBK Universal enclosure 145 x 121 x 39 Black 1 pc(s)

Description

Hammond's 1590XXFLBK enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590XXFLBK has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590XXFLBK also provides a more secure enclosure.

The 1590XXFLBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)