• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590Z090 Hand-held casing 140 x 140 x 90 Zinc (die-cast) Ecru 1 pc(s)

Product type
Hand-held casing
Material
Zinc (die-cast)
IP rating
IP68
Width
140 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Watertight Diecast Enclosure, 140 x 140 x 90, Natural

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Zinc (die-cast)

IP68

Factory colour

Ecru

Length

140 mm

Width

140 mm

Height

90 mm

Type

1590Z090

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2481247 Hammond Electronics 1590Z090 Hand-held casing 140 x 140 x 90 Zinc (die-cast) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481247 Hammond Electronics 1590Z090 Hand-held casing 140 x 140 x 90 Zinc (die-cast) Ecru 1 pc(s)