• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXTSFLBK Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
83 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

123 mm

Width

83 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 123 x 83 x 60 mm

RoHS-compliant

Yes

Type

1591XXTSFLBK

Documents & Downloads

Datasheet

Datasheet 485636 Hammond Electronics 1591XXTSFLBK Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485636 Hammond Electronics 1591XXTSFLBK Universal enclosure 123 x 83 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)