• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593LBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
66 mm
Height
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld instrument case

Our service for you

Technical specifications

Product type

Hand-held casing

Features

with recess

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Type

Front with recess, battery compartment provided

Length

92 mm

Width

66 mm

Height

28 mm

Type

1593LBK

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

ABS Plastic

Documents & Downloads

Datasheet

Datasheet 534349 Hammond Electronics 1593LBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534349 Hammond Electronics 1593LBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Case for electronic instruments. Ideal for mounting printed circuit boards. Ergonomically shaped Recess on top for membrane display or writing block. Casing with battery compartment: Equipped with a durable flap and three-way snap. Lap joints provide protection against the ingress of dust and spray. Case is locked using self-tapping screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.97€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)