• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593LPCB PCB Epoxide (L x W) 82 mm x 56 mm Content 1 pc(s)

Product type
PCB
Material
Epoxide
Length
82 mm
Width
56 mm
Material thickness
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2,598.00)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prototyping Board Series 1593

Our service for you

Technical specifications

Product type

PCB

Material

Epoxide

Length

82 mm

Width

56 mm

Dim

(L x W) 82 mm x 56 mm

Material thickness

2 mm

Content

1 pc(s)

Type

1593LPCB

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 459706 Hammond Electronics 1593LPCB PCB Epoxide (L x W) 82 mm x 56 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 459706 Hammond Electronics 1593LPCB PCB Epoxide (L x W) 82 mm x 56 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)