• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1597DIN4MC53 DIN rail casing closed 90 x 58 x 71 PPO Light grey 1 pc(s)

Product type
DIN rail casing
Material
PPO
Width
58 mm
Height
71 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing

Features

closed

Material

PPO

Factory colour

Light grey

Length

90 mm

Width

58 mm

Height

71 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 58 x 71 mm

RoHS-compliant

Yes

Type

1597DIN4MC53

Documents & Downloads

Datasheet

Datasheet 3013083 Hammond Electronics 1597DIN4MC53 DIN rail casing closed 90 x 58 x 71 PPO Light grey 1 pc(s)