• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics DIN rail casing (lid) 52 x 10 x 16 Polycarbonate (PC) Light grey 1 pc(s)

Product type
DIN rail casing (lid)
Material
Polycarbonate (PC)
Width
10 mm
Height
16 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail casing (lid)

Material

Polycarbonate (PC)

Factory colour

Light grey

Length

52 mm

Width

10 mm

Height

16 mm

Content

1 pc(s)

Dim

(L x W x H) 52 x 10 x 16 mm

Type

1597DINCOV14GY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273538 Hammond Electronics DIN rail casing (lid) 52 x 10 x 16 Polycarbonate (PC) Light grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)