
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Hand casing ABS series RH
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
165 mm
- Width
100 mm
- Height
32 mm
- Type
RH3165
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 535263 Hammond Electronics RH3165 Hand-held casing 165 x 100 x 32 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535263 Hammond Electronics RH3165 Hand-held casing 165 x 100 x 32 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)





















