• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 1814-S-11 1814-S-11 Safety waste paper basket 13 l (Ø x H) 21.9 cm x 30 cm Plastic, Polystyrene Light grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN flame-retardant safety paper basket, 13 liter with aluminum insert, light gray

  • Flame retardant safety paper basket, 13 liters with non-combustible aluminum insert
  • Flame retardant special paper baskets sag inwards in case of fire
  • Safety officers confirm: The conical shape and fire-fighting edge are particularly suitable for preventing smoldering fires, which can arise, for example, from cigarette glut
  • Ideal for hotels and public facilities
  • Stable and stable
  • This text is machine translated.

Technical specifications

Product type

Safety waste paper basket

Capacity

13 l

Factory colour

Light grey

Material

Plastic

Polystyrene

Shape

circular

Dim

(Ø x H) 21.9 cm x 30 cm

Height

30 cm

(Ø)

21.9 cm

Lid

No

Flame-proof

Yes

Edge profile handle

No

Fire-suppression rim

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267090 HAN 1814-S-11 1814-S-11 Safety waste paper basket 13 l (Ø x H) 21.9 cm x 30 cm Plastic, Polystyrene Light grey 1 pc(s)

Description

Features

  • Thanks to the smooth inner surface, the safety paper basket is particularly easy to clean
  • Accessories optional: Waste application 2 liters, flame-resistant
  • Capacity: 13 liters
  • Safety equipment: Flame-proof, fire-extinguishing edge
  • TUV-tested
  • Made in Germany

More interesting products

(*All information is plus legal VAT)