• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN CROCO 997-693 Card index box Grey, Translucent No. of cards (max.): 900 cards A7 landscape incl. 100 ruled cards

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN Card index box Grey, Translucent 997-693 No. of cards (max.): 900 cards A7 landscape

  • Card box CROCO DIN A7 horizontal, for 900 cards
  • Incl. 100 lined index cards, 5 variable support plates and large labeling plate
  • Ergonomically designed, practical in use, versatile in function: Ideal as learning card
  • The learning principle is as simple as effective
  • This text is machine translated.

Technical specifications

Product type

Card index box

Factory colour

Grey

Translucent

Supported card types

A7 landscape

No. of compartments

6

No. of stabilizers

5

Locking type

Flap

Stud and socket

Feature description

incl. 100 ruled cards

Writable area

Yes

Label

No

Lid colour

Clear

Translucent

Material

Plastic

Polypropylene

Width

12.1 cm

Height

8.5 cm

Depth

24.6 cm

Product type description

CROCO

No. of cards (max.)

900 cards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106334 HAN CROCO 997-693 Card index box Grey, Translucent No. of cards (max.): 900 cards A7 landscape incl. 100 ruled cards

Description

Features

  • Also suitable as a storage box for small utensils
  • when opened, the lid disappears under the box, when closed, the supports are locked
  • Accessories are optional: Register A-Z
  • Capacity: 900 cards
  • Use for card format: DIN A7 crosswise

More interesting products

(*All information is plus legal VAT)