• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN IMPULS 1017-11 Desk drawer box Grey A4, C4 No. of drawers: 3

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

3

Dim

(W x H x D) 280 x 235 x 367 mm

Case colour

Grey

Factory colour

Grey

Drawer height

37 mm

Width

280 mm

Height

235 mm

Depth

367 mm

Promotional item type

PULSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480789 HAN IMPULS 1017-11 Desk drawer box Grey A4, C4 No. of drawers: 3

Description

IMPULSE drawer box with modern housing design. With 3 closed drawers (2 x standard, 1 x extra high) for paper sizes DIN A4/C4. Innovative, attractive design in the highest quality. Incl. Replaceable labeling plates with high-quality transparent cover for a simple finding of documents. Light-running drawers with pull-out lock and completely closed bottom. Extra stable housing design with optimized stacking technology. Non-slip rubber feet that are gentle on furniture ensure a secure stand. Incl. Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. Made in Germany. Outer dimensions (W x D x H) 280 x 367 x 235 mm. Internal dimensions of standard drawers (W x D x H): 240 x 325 x 37 mm, inner dimensions of extra-high drawer (W x D x H): 240 x 325 x 95 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: Light gray. Drawer color: Light gray. Color of the drawer insert: Transparent-crystal clear.

This text is machine translated.