IMPULSE drawer box with modern housing design. With 3 closed drawers (2 x standard, 1 x extra high incl. lock) for paper sizes DIN A4/C4. Innovative, attractive design in the highest quality. Incl. Replaceable labeling plates with high-quality transparent cover for a simple finding of documents. Light-running drawers with pull-out lock and completely closed bottom. Extra stable housing design with optimized stacking technology. Non-slip rubber feet that are gentle on furniture ensure a secure stand. Incl. Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. The upper, extra-high drawer is fitted with a cylinder lock and thus can be locked. 2 keys are included in the delivery. ideal for storing confidential information and personal items. Made in Germany. Outer dimensions (W x D x H) 280 x 367 x 235 mm. Internal dimensions of standard drawers (W x D x H): 240 x 325 x 37 mm, inner dimensions of extra-high drawer (W x D x H): 240 x 325 x 95 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: White. Drawer color: White. Color of the drawer insert: Transparent-crystal clear.
This text is machine translated.
Description
IMPULSE drawer box with modern housing design. With 3 closed drawers (2 x standard, 1 x extra high incl. lock) for paper sizes DIN A4/C4. Innovative, attractive design in the highest quality. Incl. Replaceable labeling plates with high-quality transparent cover for a simple finding of documents. Light-running drawers with pull-out lock and completely closed bottom. Extra stable housing design with optimized stacking technology. Non-slip rubber feet that are gentle on furniture ensure a secure stand. Incl. Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. The upper, extra-high drawer is fitted with a cylinder lock and thus can be locked. 2 keys are included in the delivery. ideal for storing confidential information and personal items. Made in Germany. Outer dimensions (W x D x H) 280 x 367 x 235 mm. Internal dimensions of standard drawers (W x D x H): 240 x 325 x 37 mm, inner dimensions of extra-high drawer (W x D x H): 240 x 325 x 95 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: White. Drawer color: White. Color of the drawer insert: Transparent-crystal clear.