• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN KLASSIK 1834-11 Waste paper basket 30 l (Ø x H) 375 mm x 410 mm Polypropylene Light grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN 1834-11, trash CLASSIC, stylish, elegant and convenient, extra stable with grip recesses, 30 Liter, light gray

  • Trash CLASSIC, 30 liters
  • The proven classic
  • The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags
  • ideal for office and private sector
  • Stable and stable
  • The silk-mat outer surface is considered as insensitive to dirt effects
  • Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean
  • Optional accessories: Waste insert 1 liter (Article No.: 1835), waste insert MOON 6 liter (Article No.: 1837), waste insert MOON 6 liter with cover (Article No.: 1839)
  • Capacity: 30 liters
  • Made in Germany
  • Diameter (O x U x H) 375 x 303 x 410 mm
  • Material: High-quality plastic, polypropylene (PP)

Technical specifications

Product type

Waste paper basket

Promotional item type

Papierkorb KLASSIK

Capacity

30 l

Factory colour

Light grey

Material

Polypropylene

Shape

circular

Dim

(Ø x H) 375 mm x 410 mm

Width

375 mm

Height

410 mm

Depth

375 mm

(Ø)

375 mm

Ashtray

No

Lid

No

Flame-proof

No

Edge profile handle

Yes

Fire-suppression rim

No

Rack size

483 mm (19")

UKCA

not relevant

Description

HAN 1834-11, trash CLASSIC, stylish, elegant and convenient, extra stable with grip recesses, 30 Liter, light gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.