• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN KLASSIK 1834-05 Waste paper basket 30 l (Ø x H) 30.3 cm x 41 cm Polypropylene Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

waste basket STANDARD

  • Trash CLASSIC, 30 liters
  • The proven classic
  • The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags
  • ideal for office and private sector
  • Stable and stable
  • The silk-mat outer surface is considered as insensitive to dirt effects
  • Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean
  • Optional accessories: Waste insert 1 liter (Article No.: 1835), waste insert MOON 6 liter (Article No.: 1837), waste insert MOON 6 liter with cover (Article No.: 1839)
  • Capacity: 30 liters
  • Made in Germany
  • Diameter (O x U x H) 375 x 303 x 410 mm
  • Material: High-quality plastic, polypropylene (PP)

Technical specifications

Product type

Waste paper basket

Capacity

30 l

Factory colour

Green

Material

Polypropylene

Shape

conical

Dim

(Ø x H) 30.3 cm x 41 cm

Height

41 cm

(Ø)

30.3 cm

Ashtray

No

Flame-proof

No

Edge profile handle

Yes

Fire-suppression rim

No

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777410 HAN KLASSIK 1834-05 Waste paper basket 30 l (Ø x H) 30.3 cm x 41 cm Polypropylene Green 1 pc(s)

Description

with or without chippings use – our waste baskets are on top of it. steady and elegant with handle cups. cleaning -friendly. silk-matte surface. the proven classic.

More interesting products

(*All information is plus legal VAT)