• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Suspension file boxes SWING 1900-11 Light grey 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN NGEMAPPENBOX SWING 1900-11 gray for max. 20 hanging files or 3 file folders 50 mm width

  • Mobile Office: The spacious ngemappenbox offers a storage option for up to 20 hanging files and is also suitable for transport - Office Supplies for traveling
  • In addition to the large volume and the stable processing the ordnungsbox acts in A4 with the built-in tubular for pen and marker as a practical aid for organizing office supplies
  • The Ordnungsbox in light gray inserts itself not only through its modern design fits perfectly in every work place, it can also be stacked to save space and can be stowed away
  • Functional and practical: Thanks to the two handles on the boxes, easy handling and a simple transport of the Arrangement systems enables
  • Delivery: 1 x 390 x 150 HAN NGEMAPPENBOX SWING 1900-11/mass: x 260 mm/Color: light gray/practical office supplies organizer for hanging files

Technical specifications

Paper size

A4

Product type

Suspension file boxes

Factory colour

Light grey

No. of folders

3 folders (50 mm)

Cutout

Yes

Width

390 mm

Height

260 mm

Depth

150 mm

Lock

No

No. of suspension files (max.)

20

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711004 HAN Suspension file boxes SWING 1900-11 Light grey 1 pc(s)

Description

HAN 1900-11, suspension files box, the mobile office. Innovative Design for 20 suspension files, built-in cooker, light gray

This text is machine translated.

Scope of delivery

  • Delivery without content and without cover.