• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit Suspension file boxes Helit - Hängeregistraturregal - Schwarz / Rot H6110092 Black, Red 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Helit Ngemappenbox

  • Dimensions: 36 x 27.2 x 38 cm (W x H x D)
  • Paper Format: DIN A4
  • Max. number of the hanging files: 40 Suspension files
  • Stackable
  • Material: polystirene

Technical specifications

Paper size

A4

Product type

Suspension file boxes

Factory colour

Black

Red

Capacity

40 suspension files

Handle

No

Width

360 mm

Height

260 mm

Depth

380 mm

Lock

No

Promotional item type

Hängemappenbox

No. of suspension files (max.)

40

non-slip

Yes

nestable

Yes

Material

Polystyrol

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554597 Helit Suspension file boxes Helit - Hängeregistraturregal - Schwarz / Rot H6110092 Black, Red 1 pc(s)

Description

Easy to install, non-slip rubber feet, with space for riders of the hanging files when stacked racks, design brus sing.

This text is machine translated.

Features

  • Ngemappenbox