• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension file boxes 6046-00-95 Black 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suspension file boxes

Factory colour

Black

Writable area

Yes

Capacity

40 suspension files

Handle

Yes

Width

320 mm

Height

240 mm

Depth

335 mm

Product type description

Hängemappenbox

No. of suspension files (max.)

40

Material

Gray cardboard

Type

Stable fiber board

Paper type

1,500 g/m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 346768 Leitz Suspension file boxes 6046-00-95 Black 1 pc(s)

Description

Easy to set up thanks to a practical push buttons and also fast fold together for space-saving storage. With PP laminated surface for permanent protection. Modern, contemporary design for the home or office. Space-efficient storage of suspension files. Stable metal handles for easy transport. Label holder with shield for the identification of the content. For approx. 40 hanging files.

This text is machine translated.