• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Suspension file boxes SWING-PLUS 1901-11 Light grey 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HAN NGEMAPPENBOX SWING-PLUS 1901-11 light gray with cover, for 20 Suspension files

  • Ngemappenbox SWING-PLUS with cover, for 20 Suspension files
  • The Mobile Office
  • Innovative design, stable processes and feather-light
  • Large volume to save space.
  • Can be used by a lid with patented locking clips reliably close
  • Includes a large labelling plate for an easy orientation
  • Convenient additional benefit: built-in tubular for pen and marker
  • Here are these well stored safely and in reach
  • Suitable for 20 hanging files or 3 folders (DIN A4 50 mm wide)
  • Made in Germany
  • Dimensions (W x D x H): 397 x 154 x 347 mm
  • Material: High-quality plastic, polystirene (PS)

Technical specifications

Paper size

A4

Product type

Suspension file boxes

Factory colour

Light grey

No. of folders

3 folders (50 mm)

Cutout

Yes

Width

397 mm

Height

347 mm

Depth

154 mm

No. of suspension files (max.)

20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710982 HAN Suspension file boxes SWING-PLUS 1901-11 Light grey 1 pc(s)

Description

HAN 1901-11, NGEMAPPENBOX SWING-PLUS with cover, the mobile office. Innovative Design for 20 suspension files, built-in cooker, light gray

This text is machine translated.

Scope of delivery

  • Supplied with cover and locking clips.