• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone (vocals) Monacor TXA-100HT Transfer type (details):Radio, Wireless Switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Carrier frequency: 863,05-864 ,925 MHz
  • Audio frequency range:50-1 8000 Hz
  • Frequency stability: +/0.005%
  • Battery life:
  • Dimensions: diameter. 50 mm x 255 mm
  • Weight: 290 g
Product type

Microphone (vocals)

Type

Handheld

Transfer type

Radio

Wireless

Characteristics

Cardioid/unidirectional

Features

Switch

Weight

290 g

Interfaces

Radio

No. of frequencies (adjustable)

16

Frequency range

50 - 18000 Hz

Frequency

863 - 865 MHz

UKCA

yes

Description

Features

  • Hand-held microphone with integrated multi-frequency transmitter with UHF PLL technology.
  • Suitable for portable amplifier systems TXA-110 and TXA-120
  • Dynamic microphone capsule, Cardioid characteristic
  • 16 selectable UHF frequencies (863,05-864 ,925 MHz)
  • Battery-Status display.
  • Transmission power< 10 mW EIRP)
  • Power supply via 2 x 1.5 V AA battery (not included).
  • Free registration and in the EU.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.