• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone (vocals) Monacor TXA-800HT Transfer type (details):Radio Switch

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Carrier frequency: 863.1-864.9 MHz
  • Audio frequency range: 70-16000 Hz
  • Frequency stability: +/-0,005 %
  • Dimensions: Diam. 46 mm x 265 mm
  • Weight: 250 g
Product type

Microphone (vocals)

Type

Handheld

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

Switch

Weight

250 g

Height

265 mm

Length

265 mm

(Ø)

46 mm

Dim

(Ø x H) 46 mm x 265 mm

Interfaces

Radio

No. of frequencies (adjustable)

16

No. of transmitters

1

Frequency range

70 - 16000 Hz

30 m

Frequency

863 - 865 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332847 Handheld Microphone (vocals) Monacor TXA-800HT Transfer type (details):Radio Switch

Information

Information 1332847 Handheld Microphone (vocals) Monacor TXA-800HT Transfer type (details):Radio Switch

Description

Features

  • Hand-held microphone with integrated multifrequency transmitter, with UHF PLL technology
  • Matching portable amplifier systems of the TXA-1000 and TXA-800 series
  • Dynamic microphone cartridge, cardioid characteristic
  • 16 selectable UHF frequencies (863.1-864.9 MHz)
  • Sensitivity to be adjusted in 2 steps
  • Mute function
  • Backlit LCD for indicating channel/frequency and battery status
  • Transmitting power: 10 mW (EIRP)
  • Power supply via 2 x 1.5 V battery AA size (not supplied)
  • Supplied with 4 coloured caps to be pushed on
  • Licence-free in the EU

Scope of delivery

  • 4 coloured caps to be pushed on.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)