• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hannspree HE247HPB LCD 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms IPS LED

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hannspree 23.8" FHD 250cd slim design, HDMI/VGA/loudspeaker/tilting/anti-glare

  • 23.8" LED monitor in ultra-slim design with tilting base;1920x1080 Full-HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI and VGA input, loudspeaker 2x 2Watt;inclination angle -5-15 degrees, external power supply;included in delivery: Power supply with power cable, HDMI cable, guarantee card, quick start guide

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

538.8 mm

Height

408.1 mm

Depth

149.7 mm

Weight

4.3 kg

Dim

(W x H x D) 538.8 x 408.1 x 149.7 mm

Display size

24 inch - 29 inch

Display type

LCD

Range of uses

Home

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

60.5 cm (23.8 inch)

Display (cm)

60.5 cm

Power consumption (ON)

26 W

Documents & Downloads

Datasheet

Datasheet 2270536 Hannspree HE247HPB LCD 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms IPS LED

User & Safety Instructions

User & Safety Instructions 2270536 Hannspree HE247HPB LCD 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms IPS LED

Description

The Hannspree HE247HPB is a 23.8-inch full HD LCD monitor for office and home use. This monitor comes with a frameless edge-to-edge design and a metal stand that complements the slim design with ultra-slim profile. This monitor offers first-class performance at extremely wide viewing angles and has a dual input interface including HDMI and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.

This text is machine translated.

Features

  • 3H hard coating; flicker-free

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows, Mac OS, Android