
1/14
LCD
1920 x 1080 p
60.45 cm
23.8 inch
24 inch
16:9
VA LED
Yes
60 Hz
8 ms
300 cd/m²
10000000 : 1
3000 : 1
0.275 mm
Black
Microphone input
1 x
1 x
1 x
3 x
Built-in speakers
0.19 W
178°
178°
549.84 mm
333.2 mm
49.15 mm
4.5 kg
(W x H x D) 549.84 x 333.2 x 49.15 mm
24 inch - 29 inch
Touch display
Home
Media
Full HD
100 x 100 mm VESA standard
D (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
18 W
yes
User & Safety Instructions 2270556 Hannspree HT248PPB LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms Microphone input VA LED
The necessary accessories are required to use the article as described.