

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Android
Pad Zeus 3
33.8 cm
13.3 inch
Multi-touch
In-plane switching
Capacitive
1920 x 1080 Pixel
Full HD
16:9
MediaTek MT8183 (Octa-core) + A53 co-processor
MediaTek
MT8183
8 x
2 GHz
6 GB
DDR4 SDRAM
Mali
Mali-G72 MP3
128 GB
eMMC
microSD card (up to 128 GB)
5 MP
5 MP
Android™ 13
Glonass
GPS
Wi-Fi
WiFi
5.2
Yes
Yes
1 x
1 x
1 x
Mini HDMI™
Headphone jack (3.5 mm)
USB A (USB 2.0)
Micro USB B (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
Black
336.1 mm
219.2 mm
11.8 mm
1 kg
Li-ion
10000 mAh
5 h
13 inch
8 x 2 GHz
n.rel.
15 W
15 W
33.8 cm (13.3 inch)
No
Keyboard not included
with USB Power Delivery
yes
User & Safety Instructions 3205304 Hannspree Pad Zeus 3 WiFi 128 GB Black Android 33.8 cm (13.3 inch) 2 GHz MediaTek Android™ 13 1920 x 1080 Pixel
The necessary accessories are required to use the article as described.