• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansaplast 1556523 Adhesive strip 5 m x 8 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.60)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hansa Plast ELASTIC plaster

  • Transverse elastic
  • Air permeable
  • This text is machine translated.

Technical specifications

Product type

Adhesive strip

Width

8 cm

Length

5 m

Dim

(L x W) 5 m x 8 cm

Content

1 pc(s)

Features

Breathable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556523 Hansaplast 1556523 Adhesive strip 5 m x 8 cm

Conformity certificate

Conformity certificate 1556523 Hansaplast 1556523 Adhesive strip 5 m x 8 cm

Description

Features

  • Cross-elastics Adhesive plaster made from Polyamide texture
  • Air permeable.
  • This text is machine translated.

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.