• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansaplast 02607-00000 Hansaplast ELASTIC (L x W) 1 m x 6 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Hansaplast ELASTIC

  • Transverse elastic
  • Air permeable
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Adhesive strip

Width

6 cm

Length

1 m

Dim

(L x W) 1 m x 6 cm

Content

1 m

Features

Breathable

Type

Elastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839279 Hansaplast 02607-00000 Hansaplast ELASTIC (L x W) 1 m x 6 cm

Conformity certificate

Conformity certificate 839279 Hansaplast 02607-00000 Hansaplast ELASTIC (L x W) 1 m x 6 cm

Description

Features

  • Cross-elastics Adhesive plaster made from Polyamide texture
  • Air permeable. Length 1 m, width 6 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.47*

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)