• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CEDERROTH 1009710 Bandage 4.5 m x 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.44)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape blue 4.5 m x 6 cm

Our service for you

Technical specifications

Product type

Bandage

Width

60 mm

Length

4.5 m

Dim

(L x W) 4.5 m x 60 mm

Content

1 pc(s)

Features

Latex-free

Factory colour

Blue

Weight

70 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435188 CEDERROTH 1009710 Bandage 4.5 m x 60 mm

Description

Cederroth Soft Foam Bandage is an elastic, self-adhesive, latex-free wound dressing made of polyurethane foam. The wound dressing is provided with a protective paper on both sides and is packed in a carton packaging with a dispenser function. The bandage is intended for use on smaller wounds. The skin-friendly, breathable bandage does not adhere to the wound or the skin and does not lose its adhesion properties in water. The dressing can also be used with ointments or creams. Thanks to its blue color, the dressing is clearly visible, making it suitable for the food industry, for example.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.47*

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)