• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 1012035 Thermal hot / cold compress small 8 x 13 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal hot / cold compress small 8 x 13 cm

  • Flexible
  • Well anmodellierbar

Our service for you

Technical specifications

Product type

Hot compress

Width

8 cm

Length

13 cm

Dim

(L x W) 13 cm x 8 cm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 893050 Söhngen 1012035 Thermal hot / cold compress small 8 x 13 cm

User & Safety Instructions

User & Safety Instructions 893050 Söhngen 1012035 Thermal hot / cold compress small 8 x 13 cm

Description

Thermal hot / cold compress. Anmodellierbar duration compress, well, up to -30 °C flexible. In the freezer vorkuhlen, in a water bath (up to +60 °C) pre-heating.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.97*

More interesting products

(*All information is plus legal VAT)