• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansaplast 48828 Adhesive strip 12 cm x 1.9 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hansa Plast ELASTIC band aid

Our service for you

Technical specifications

Product type

Adhesive strip

Width

1.9 cm

Length

12 cm

Dim

(L x W) 12 cm x 1.9 cm

Content

80 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013522 Hansaplast 48828 Adhesive strip 12 cm x 1.9 cm

Description

Features

  • 80 Finger strips 12 x 1.9 cm
  • This text is machine translated.

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)