• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansaplast 1556520 Adhesive strip 5 m x 4 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.80)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hansa Plast CLASSIC standard plaster

  • Rigid
  • Skin colors
  • Air permeable.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Adhesive strip

Width

4 cm

Length

5 m

Dim

(L x W) 5 m x 4 cm

Content

1 pc(s)

Features

Breathable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556520 Hansaplast 1556520 Adhesive strip 5 m x 4 cm

Description

Features

  • Fixed adhesive plaster
  • Flesh-Colour Viscose texture
  • Air permeable.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.47*

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)