• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 1012040 Thermal hot / cold compress large 15 x 28 cm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal hot / cold compress large 15 x 28 cm

  • Flexible
  • Well anmodellierbar

Our service for you

Technical specifications

Product type

Cold compress

Width

15 cm

Length

28 cm

Dim

(L x W) 28 cm x 15 cm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893052 Söhngen 1012040 Thermal hot / cold compress large 15 x 28 cm

Description

Thermal hot / cold compress. Anmodellierbar duration compress, well, up to -30 °C flexible. In the freezer vorkuhlen, in a water bath (up to +60 °C) pre-heating.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.97*

More interesting products

(*All information is plus legal VAT)