• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 1009210 Adhesive strip 5 m x 0.025 m

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.60)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leuko silk 5m x 2.50cm

  • Skin-friendly
  • Easily cracked
  • High tensile strength
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Adhesive strip

Width

0.025 m

Length

5 m

Dim

(L x W) 5 m x 0.025 m

Content

1 pc(s)

Features

Painless removal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893038 Söhngen 1009210 Adhesive strip 5 m x 0.025 m

Description

Features

  • White cellulose acetate
  • Very skin-friendly
  • Easily cracked
  • High tensile strength
  • Hypoallergenic
  • Painless to remove
  • Easy to label
  • Coil with protective ring.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47*

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)