• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 03 096 0504 Shell 1 pc(s)

Product type
Shell
Content
1 pc(s)
Case material
Plastic
Manufacturer part #
09 03 096 0504
Max. temperature
+125 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shell housing

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Color of housing: RAL 7032 (pebble gray)
  • Cable input: 4x
  • Protection class according to IEC 60529: IP20
  • Net weight: 51.7 g
  • Design: Straight/lateral cable input
Product type

Shell

Case material

Plastic

Manufacturer part #

09 03 096 0504

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

09030960504

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1988835 HARTING 09 03 096 0504 Shell 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.