• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 56 000 8255 09560008255 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)

Product type
Socket pin
AWG max.
24
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
28
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Female
  • Net weight 75 g
  • Conductor cross-section: 0.14 mm² - 0.22 mm²
  • Requirement level: 1, NM 30 (S4)
  • Resistance: ≤ 20 mΩ
  • Contact type: Crimp contact
Product type

Socket pin

AWG max.

24

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

28

Manufacturer part #

09 56 000 8255

Contact type

Punched contacts

RoHS-compliant

Yes

Type

09560008255

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986255 HARTING 09 56 000 8255 09560008255 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)