• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 015 0344 09670150344 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Case material
Metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09 67 015 0344 09670150344 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)

  • Full metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Type

Short locking screws

Manufacturer part #

09670150344

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

09 67 015 0344

Material (details)

Full metal

Connection

-

Documents & Downloads

Datasheet

Datasheet 741929 HARTING 09 67 015 0344 09670150344 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741929 HARTING 09 67 015 0344 09670150344 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)

Description

All metal, with straight cable outlet.

More interesting products

(*All information is plus legal VAT)