

Edge connector (sockets)
straight
32
2
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09042322831
1 pc(s)
Copper alloy
09 04 232 2831
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
5.08 mm
2
5.08 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000349 HARTING 09042322831 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 3000349 HARTING 09042322831 Edge connector (sockets) No. of rows 2 1 pc(s)