• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140013172 Single module 1 Crimp 1 pc(s)

Product type
Single module
Connection
Crimp
Total no. of pins
1
Core cross section (max.)
16 mm²
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Single module

Connection

Crimp

Number of pins

1

Total no. of pins

1

Core cross section (max.)

16 mm²

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

FALSE

1

Bus

-40-125 °C

Other

Crimp connection

Silver

FALSE

16-16 mm²

16-16 mm²

FALSE

Other copper alloys

Other

Other

500

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3009574 HARTING 09140013172 Single module 1 Crimp 1 pc(s)

Datasheet 3009574 HARTING 09140013172 Single module 1 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009574 HARTING 09140013172 Single module 1 Crimp 1 pc(s)